Parametric results for: pic24fj64gb110 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pic24fj64gb110
Select parts from the table below to compare.
Compare
Compare
PIC24FJ64GB110-I/PT
Microchip Technology Inc
$6.3741 Yes Yes Active 16 32 MHz 22016 16384 PIC24 32 MHz 84 7 YES 2.5 V MICROCONTROLLER, RISC CMOS OPERATES AT 16MHZ AT 2VMIN SUPPLY YES NO NO FIXED POINT YES NO YES 5 4 8 24 YES FLASH 24 mA 2.75 V 2.25 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24FJ64GB110-I/PF
Microchip Technology Inc
$6.5028 Yes Yes Active 16 32 MHz 22016 16384 PIC24 32 MHz 84 7 YES 2.5 V MICROCONTROLLER, RISC CMOS OPERATES AT 16MHZ AT 2VMIN SUPPLY YES NO NO FIXED POINT YES NO YES 5 4 8 24 YES FLASH 24 mA 2.75 V 2.25 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24FJ64GB110T-I/PF
Microchip Technology Inc
Check for Price Yes Yes Active 16 32 MHz 65536 16384 PIC24 32 MHz 84 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ NO NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24FJ64GB110T-I/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 32 MHz 65536 16384 PIC24 32 MHz 84 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ NO NO YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip