Parametric results for: pic24fj64ga204ipt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj64ga204ipt
Select parts from the table below to compare.
Compare
Compare
PIC24FJ64GA204-I/PT
Microchip Technology Inc
$4.4037 Yes Active 16 8 MHz 65536 8192 PIC24 48 MHz 36 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 6 5 1 8 8 YES FLASH 7.6 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G44 e3 3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY QFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip