Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GA006-I/MR
Microchip Technology Inc
|
$4.3433 | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 32 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |