Filter Your Search
1 - 1 of 1 results
|
PIC24FJ48GA002-I/SP
Microchip Technology Inc
|
$3.5169 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 8192 | PIC24 | 32 MHz | 21 | 7 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |