Filter Your Search
1 - 1 of 1 results
|
PIC24FJ32MC101-I/P
Microchip Technology Inc
|
$3.2097 | Yes | Active | 16 | 32 MHz | 32768 | 2048 | 1024 | PIC24 | 16 | 32 MHz | 15 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 8 | YES | FLASH | 21 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |