Filter Your Search
1 - 1 of 1 results
|
PIC24FJ32GU205-I/M4
Microchip Technology Inc
|
$2.0681 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC CAN ALSO BE CONFIGURED AS 13-CH 12-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 6.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |