Filter Your Search
1 - 1 of 1 results
|
PIC24FJ256GA606-E/MR
Microchip Technology Inc
|
$5.1148 | Active | 16 | 32 MHz | 262144 | 32768 | PIC24 | 8 | 16 | 32 MHz | 53 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 6 | 8 | 8 | YES | FLASH | 7.7 mA | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-27 | Microchip |