Filter Your Search
1 - 1 of 1 results
|
PIC24FJ128GB202T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 131072 | 8192 | 4096 | PIC24 | 32 MHz | 20 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 6 | 16 | 8 | YES | FLASH | 7.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |