Parametric results for: pic24fj128da210 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
32483236404448
-
Manufacturer Part Number: pic24fj128da210
Select parts from the table below to compare.
Compare
Select Parts Part Number
PIC24FJ128DA210-I/PT
Microchip Technology Inc
PIC24FJ128DA210-I/BG
Microchip Technology Inc
PIC24FJ128DA210T-I/PT
Microchip Technology Inc
PIC24FJ128DA210T-I/BG
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C TS 16949 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 compliant 3A991.A.2 8542.31.00.01 Microchip
Yes Active 16 32 MHz 131072 98304 PIC24 32 MHz 84 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 18 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP100,.55SQ,16 100 compliant 3A991.A.2 8542.31.00.01
Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C TS 16949 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 compliant 3A991.A.2 8542.31.00.01
Compare
PIC24FJ128DA210-I/PT
Microchip Technology Inc
$7.0640 Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24FJ128DA210-I/BG
Microchip Technology Inc
$9.0573 Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C TS 16949 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24FJ128DA210T-I/PT
Microchip Technology Inc
Check for Price Yes Active 16 32 MHz 131072 98304 PIC24 32 MHz 84 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 18 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP100,.55SQ,16 100 compliant 3A991.A.2 8542.31.00.01
PIC24FJ128DA210T-I/BG
Microchip Technology Inc
Check for Price Yes Active 16 32 MHz 131072 98304 PIC24 48 MHz 84 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 5 4 8 8 YES FLASH 18 mA 3.6 V 2.2 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C TS 16949 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 compliant 3A991.A.2 8542.31.00.01