Filter Your Search
1 - 10 of 143 results
|
PIC24F16KM102-I/ML
Microchip Technology Inc
|
$0.7033 | Yes | Active | 16 | 32 MHz | 16384 | 1024 | 512 | PIC24 | 32 MHz | 24 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
PIC24F16KA101-E/SS
Microchip Technology Inc
|
$1.9743 | Yes | Active | 16 | 32 MHz | 16384 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 20 | Microchip | |||||||||
|
PIC24F16KL401-I/SS
Microchip Technology Inc
|
$1.9982 | Yes | Active | 16 | 32 MHz | 5461 | 1024 | PIC24 | 32 MHz | 18 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 20 | Microchip | ||||
|
PIC24F16KA101-I/MQ
Microchip Technology Inc
|
$2.2580 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 20 | Microchip | ||||
|
PIC24F16KL401-I/MQ
Microchip Technology Inc
|
$2.3416 | Yes | Active | 16 | 32 MHz | 5461 | 1024 | PIC24 | 32 MHz | 18 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 20 | Microchip | ||||
|
PIC24F16KL402-I/SS
Microchip Technology Inc
|
$2.3799 | Yes | Active | 16 | 32 MHz | 5461 | 1024 | PIC24 | 32 MHz | 24 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 28 | Microchip | ||||
|
PIC24F16KA101-I/SO
Microchip Technology Inc
|
$2.3872 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 20 | Microchip | ||||
|
PIC24F16KA102-I/SS
Microchip Technology Inc
|
$2.5027 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 28 | Microchip | ||||
|
PIC24F16KL401-I/SO
Microchip Technology Inc
|
$2.6373 | Yes | Active | 16 | 32 MHz | 5461 | 1024 | PIC24 | 32 MHz | 18 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 20 | Microchip | ||||
|
PIC24F16KA102-E/ML
Microchip Technology Inc
|
$2.6797 | Yes | Active | 16 | 32 MHz | 16384 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 28 | Microchip |