Filter Your Search
1 - 1 of 1 results
|
PIC24F08KA102-I/ML
Microchip Technology Inc
|
$2.9293 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |