Filter Your Search
1 - 1 of 1 results
|
PIC18LF4620T-I/ML
Microchip Technology Inc
|
$10.0150 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 3968 | PIC18 | 20 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |