Filter Your Search
1 - 1 of 1 results
|
PIC18LF2520-I/SP
Microchip Technology Inc
|
$7.8817 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 25 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |