Filter Your Search
1 - 2 of 2 results
|
PIC18LF2510T-I/SO
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | PIC18 | 20 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | YES | 16 | YES | FLASH | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC18LF2510T-I/ML
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | PIC18 | 20 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | YES | 16 | YES | FLASH | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |