Filter Your Search
1 - 1 of 1 results
|
PIC18LF2510-E/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 16384 | 1536 | PIC18 | 20 MHz | 25 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | DUAL | 5.08 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | 8542.31.00.01 |