Filter Your Search
1 - 1 of 1 results
|
PIC18LF2221-I/SP
Microchip Technology Inc
|
$3.9530 | Yes | Yes | Active | 8 | 40 MHz | 2048 | 512 | PIC18 | 40 MHz | 25 | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | YES | FLASH | 23 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |