Filter Your Search
1 - 3 of 3 results
|
PIC18F8621-I/PT
Microchip Technology Inc
|
$7.1158 | Yes | Yes | Not Recommended | 8 | 40 MHz | 32768 | 3840 | 3840 | PIC18 | 16 | 16 | 40 MHz | 70 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F8621-I/PTREL
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 32768 | 3840 | PIC18 | 16 | 16 | 40 MHz | 70 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC18F8621-I/PTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 32768 | 3840 | PIC | 16 | 20 | 40 MHz | 70 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 16 | YES | FLASH | 51 mA | 5.5 V | 2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |