Parametric results for: pic18f47j53-ipt under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f47j53ipt
Select parts from the table below to compare.
Compare
Compare
PIC18F47J53-I/PT
Microchip Technology Inc
$5.3434 Yes Active 8 48 MHz 131072 3892 PIC18 48 MHz 33 8 YES 2.5 V MICROCONTROLLER, RISC CMOS 13-Ch 12-Bit IS ALSO AVAILABLE NO NO YES FIXED POINT YES NO YES 4 2 8 8 YES FLASH 21.5 mA 3.6 V 2.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip