Filter Your Search
1 - 2 of 2 results
|
PIC18F46K42-I/PT
Microchip Technology Inc
|
$2.2458 | Yes | Active | 8 | 64 MHz | 32768 | 4096 | 4096 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 16 | YES | FLASH | 18 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip | |||||
|
PIC18F46K42-I/P
Microchip Technology Inc
|
$2.8436 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | 4096 | PIC18 | 64 MHz | 36 | 7 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip |