Parametric results for: pic18f46k22imv under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f46k22imv
Select parts from the table below to compare.
Compare
Compare
PIC18F46K22-I/MV
Microchip Technology Inc
$3.6240 Yes Active 8 64 MHz 65536 3896 3896 PIC18 64 MHz 36 7 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ NO YES NO FIXED POINT YES NO YES 3 8 8 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N40 Not Qualified e3 1 85 °C -40 °C 260 40 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN 40 compliant 3A991.A.2 8542.31.00.01 Microchip