Filter Your Search
1 - 1 of 1 results
|
PIC18F46K22-E/MV
Microchip Technology Inc
|
$3.3232 | Yes | Active | 8 | 48 MHz | 65536 | 3896 | 3896 | PIC18 | 64 MHz | 36 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |