Parametric results for: pic18f45k20ep under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pic18f45k20ep
Select parts from the table below to compare.
Compare
Select Parts Part Number
PIC18F45K20-E/PT
Microchip Technology Inc
PIC18F45K20-E/P
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip
Compare
PIC18F45K20-E/PT
Microchip Technology Inc
$3.2266 Buy Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F45K20-E/P
Microchip Technology Inc
$3.6476 Buy Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip