Parametric results for: pic18f45j10ip under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic18f45j10ip
Select parts from the table below to compare.
Compare
Compare
PIC18F45J10-I/PT
Microchip Technology Inc
$2.2896 Yes Yes Active 8 40 MHz 32768 1024 PIC18 40 MHz 32 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 24 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F45J10-I/P
Microchip Technology Inc
$3.5254 Yes Yes Active 8 40 MHz 32768 1024 PIC18 40 MHz 32 5 NO 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 24 mA 3.6 V 2.7 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F45J10-I/PREL
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 32768 1024 PIC18 40 MHz 32 5 NO 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 24 mA 3.6 V 2.7 V INDUSTRIAL R-PDIP-T40 e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm MICROCHIP TECHNOLOGY INC DIP DIP-40 40 compliant 3A991.A.2 8542.31.00.01