Parametric results for: pic18f452-i/p under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pic18f452ip
Select parts from the table below to compare.
Compare
Compare
PIC18F452-I/P
Microchip Technology Inc
$5.7938 Yes Yes Not Recommended 8 40 MHz 16384 1536 PIC18 40 MHz 34 4 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MIN 2V SUPPLY NO NO NO FIXED POINT YES NO NO 3 1 8 16 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, MO-011, DIP-40 40 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F452-I/PT
Microchip Technology Inc
$6.6332 Yes Yes Not Recommended 8 40 MHz 16384 1536 PIC18 40 MHz 34 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MIN 2V SUPPLY NO NO NO FIXED POINT YES NO NO 3 1 8 16 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F452-I/PTVAOG
Microchip Technology Inc
Check for Price Yes Yes Active 8 40 MHz 16384 1536 40 MHz 34 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MIN 2V SUPPLY NO NO YES 16 YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 X 1 MM, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01
PIC18F452-I/PTVAO
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 40 MHz 16384 1536 PIC18 40 MHz 34 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MIN 2V SUPPLY NO NO NO FIXED POINT YES NO NO 3 1 8 16 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C AEC-Q100 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip