Filter Your Search
1 - 4 of 4 results
|
PIC18F44J50-I/PT
Microchip Technology Inc
|
$3.5858 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 3776 | PIC18 | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F44J50-I/ML
Microchip Technology Inc
|
$4.1124 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 3776 | PIC18 | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F44J50T-I/PT
Microchip Technology Inc
|
$4.4500 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 3776 | PIC18 | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F44J50T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 16384 | 3776 | PIC18 | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 |