Filter Your Search
1 - 10 of 11 results
|
PIC18F4455T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 12288 | 2048 | PIC18 | 48 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC18F4455-I/ML
Microchip Technology Inc
|
$7.3748 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 8 X 8 MM, LEAD FRE, PLASTIC, QFN-44 | ||
|
PIC18F4455-I/P
Microchip Technology Inc
|
$7.4967 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 35 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |||||
|
PIC18F4455-I/PT
Microchip Technology Inc
|
$7.5650 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | ||
|
PIC18F4455T-I/PT
Microchip Technology Inc
|
$55.9283 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |||
|
PIC18F4455-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 24576 | 48 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | 125 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-44 | ||||||||||||||||||||||||||
|
PIC18F4455-E/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 24576 | 48 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | 125 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-44 | ||||||||||||||||||||||||||
|
PIC18LF4455T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 12288 | 2048 | PIC | 48 MHz | 35 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
PIC18F4455T-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 12288 | 2048 | PIC | 48 MHz | 35 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | YES | 3 | 16 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | 125 °C | -40 °C | TS-16949 | 44 | PLASTIC/EPOXY | QCCN | LCC44,.31SQ,26 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-44 | ||||||||||||||||||
|
PIC18F4455-E/P
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 24576 | 48 MHz | 35 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | 125 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | PDIP-40 |