Parametric results for: pic18f26k40t-i/mv under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic18f26k40timv
Select parts from the table below to compare.
Compare
Compare
PIC18F26K40T-I/MV
Microchip Technology Inc
$1.6999 Yes Active 8 64 MHz 65536 3720 32768 PIC18 64 MHz 25 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C 260 TS 16949 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant EAR99 8542.31.00.01 2016-09-15 Microchip
PIC18F26K40T-I/MVVAO
Microchip Technology Inc
Check for Price Active 8 64 MHz 65536 3 V MICROCONTROLLER, RISC 8 FLASH 5.5 V 1.8 V MICROCHIP TECHNOLOGY INC unknown