Filter Your Search
1 - 1 of 1 results
|
PIC18F26J13-I/SO
Microchip Technology Inc
|
$4.0210 | Yes | Active | 8 | 48 MHz | 65536 | 3760 | PIC18 | 48 MHz | 24 | 10 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 4 | 2 | 8 | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |