Parametric results for: pic18f2553-ip under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pic18f2553i
Select parts from the table below to compare.
Compare
Compare
PIC18F2553-I/SP
Microchip Technology Inc
$9.2742 Yes Yes Active 8 48 MHz 32768 2048 PIC18 48 MHz 23 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 31.75 mm MICROCHIP TECHNOLOGY INC DIP DIP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F2553-I/SO
Microchip Technology Inc
$9.4080 Yes Yes Active 8 48 MHz 32768 2048 PIC18 48 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL R-XDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 UNSPECIFIED SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F2553--I/SO
Microchip Technology Inc
Check for Price Yes Yes Active 48 MHz 8 MHz 24 YES MICROCONTROLLER NO NO YES YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 28 compliant
PIC18F2553-I/SPREL
Microchip Technology Inc
Check for Price Yes Active 8 48 MHz 32768 PIC18 48 MHz 23 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 31.75 mm MICROCHIP TECHNOLOGY INC DIP DIP-28 28 compliant 3A991.A.2 8542.31.00.01
PIC18F2553--I/SP
Microchip Technology Inc
Check for Price Yes Yes Active 48 MHz 8 MHz 24 NO MICROCONTROLLER NO NO YES YES FLASH 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 31.75 mm MICROCHIP TECHNOLOGY INC DIP DIP, 28 compliant