Filter Your Search
1 - 1 of 1 results
|
PIC18F2520-I/ML
Microchip Technology Inc
|
$7.0615 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 25 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | 1365386 | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | MCU 32K Flash 1536 RAM 10x10b ADC QFN28 | Microchip | 2023-03-07 16:10:32 | [object Object],[object Object],[object ... more | 101.6 | 11.6 | 1178.56 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | 95 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more |