Filter Your Search
1 - 1 of 1 results
|
PIC17C44-16I/L022
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 454 | 16 | 16 | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | OTPROM | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |