Filter Your Search
1 - 1 of 1 results
|
PIC17C43T-16I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 4096 | 454 | PIC | 16 | 16 | 16 MHz | 33 | 4 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | UVPROM | 24 mA | 6 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 |