Parametric results for: pic17c43t-33/pq under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic17c43t33pq
Select parts from the table below to compare.
Compare
Compare
PIC17C43T-33/PQ
Microchip Technology Inc
Check for Price Yes Yes Active 8 33 MHz 4096 454 PIC 16 16 33 MHz 33 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 16 YES OTPROM 50 mA 6 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 44 compliant 3A991.A.2 8542.31.00.01