Filter Your Search
1 - 4 of 4 results
|
PIC17C42AT-25I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | 16 | 16 | 25 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | 51.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
|
PIC17C42AT-25I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | 16 | 16 | 25 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | 51.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
|
PIC17C42AT-25I/PQ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | PIC | 16 | 16 | 25 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | OTPROM | 38 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | compliant | 8542.31.00.01 | ||||
|
PIC17C42AT-25I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 2048 | 232 | PIC | 16 | 16 | 25 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | YES | OTPROM | 38 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 |