Parametric results for: pic16lv54a02ip under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16lv54a02ip
Select parts from the table below to compare.
Compare
Compare
PIC16LV54A-02I/P301
Microchip Technology Inc
Check for Price Yes Yes Active 8 2 MHz 512 25 2 MHz 12 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 3.8 V 3 V OTHER R-PDIP-T18 Not Qualified e3 85 °C -20 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant 8542.31.00.01
PIC16LV54A-02I/P
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 2 MHz 512 25 PIC 2 MHz 12 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 3.8 V 2 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 260 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-18 18 compliant 8542.31.00.01 EAR99