Parametric results for: pic16lf1508eml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1508eml
Select parts from the table below to compare.
Compare
Compare
PIC16LF1508-E/ML
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 20 compliant EAR99 8542.31.00.01 Microchip