Parametric results for: pic16lf1454 under Microcontrollers

Filter Your Search

1 - 10 of 20 results

All Filters
|
20482027344148
-
3433.54
-
Manufacturer Part Number: pic16lf1454
Select parts from the table below to compare.
Compare
Select Parts Part Number
PIC16LF1454-I/SL
Microchip Technology Inc
PIC16LF1454-I/JQ
Microchip Technology Inc
PIC16LF1454T-I/JQ
Microchip Technology Inc
PIC16LF1454-E/SL
Microchip Technology Inc
PIC16LF1454T-I/ML
Microchip Technology Inc
PIC16LF1454-E/ST
Microchip Technology Inc
PIC16LF1454T-E/ML
Microchip Technology Inc
PIC16LF1454-I/MLVAO
Microchip Technology Inc
PIC16LF1454-E/P
Microchip Technology Inc
PIC16LF1454-I/ST
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 Microchip
Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 107 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N16 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC16,.16SQ,25 compliant 8542.31.00.01
Yes Active 8 48 MHz 8192 1024 PIC16 48 MHz 11 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES @20MHZ WITH 1.8V MIN NO NO NO FIXED POINT NO NO YES 3 1 8 14 YES FLASH 396 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant 3A991.A.2 8542.31.00.01
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 NO 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP-14 compliant EAR99 8542.31.00.01 Microchip
Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 Microchip
Compare
PIC16LF1454-I/SL
Microchip Technology Inc
$1.5771 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454-I/JQ
Microchip Technology Inc
$1.5800 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454T-I/JQ
Microchip Technology Inc
$1.5900 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-16 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454-E/SL
Microchip Technology Inc
$1.6230 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454T-I/ML
Microchip Technology Inc
$1.8200 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454-E/ST
Microchip Technology Inc
$1.9000 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454T-E/ML
Microchip Technology Inc
Check for Price Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 107 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N16 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC16,.16SQ,25 compliant 8542.31.00.01
PIC16LF1454-I/MLVAO
Microchip Technology Inc
Check for Price Yes Active 8 48 MHz 8192 1024 PIC16 48 MHz 11 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES @20MHZ WITH 1.8V MIN NO NO NO FIXED POINT NO NO YES 3 1 8 14 YES FLASH 396 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant 3A991.A.2 8542.31.00.01
PIC16LF1454-E/P
Microchip Technology Inc
Check for Price Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 NO 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP-14 compliant EAR99 8542.31.00.01 Microchip
PIC16LF1454-I/ST
Microchip Technology Inc
Check for Price Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01 Microchip