Filter Your Search
1 - 1 of 1 results
|
PIC16LC74B-04/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 10 MHz | 33 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 5.5 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | TS 16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LPCC | PLASTIC, MO-047, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 |