Parametric results for: pic16lc74b04ipq under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lc74b04ipq
Select parts from the table below to compare.
Compare
Compare
PIC16LC74B-04I/PQ
Microchip Technology Inc
$10.5728 Yes Yes Not Recommended 8 4 MHz 4096 192 PIC16 4 MHz 33 7 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO 1 1 8 14 YES OTPROM 3.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 44 compliant EAR99 8542.31.00.01 1990-01-01