Filter Your Search
1 - 1 of 1 results
|
PIC16LC711-04/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 68 | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 6 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 |