Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LC641-04/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 200 kHz | 2048 | 128 | PIC | 200 kHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 3.8 mA | 6 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |