Filter Your Search
1 - 3 of 3 results
|
PIC16LC54A-04/SS
Microchip Technology Inc
|
$4.1941 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||||||
|
PIC16LC54A-04S/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT; ICC_MAX AT FOSC = 32KHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 40 µA | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||
|
PIC16LC54A-04S/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT; ICC_MAX AT FOSC = 32KHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 40 µA | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 |