Parametric results for: pic16hv54020p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16hv54020p
Select parts from the table below to compare.
Compare
Compare
PIC16HV540-20/P
Microchip Technology Inc
$52.2933 Yes Yes Active 8 20 MHz 1536 25 PIC16 20 MHz 12 3 NO 9 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 20 mA 15 V 9 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant EAR99 8542.31.00.01 Microchip
PIC16HV540-20/P301
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 1536 25 20 MHz 12 NO 9 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 15 V 9 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-18 18 compliant 8542.31.00.01