Filter Your Search
1 - 1 of 1 results
|
PIC16F876-20I/SOVAO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 368 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES MINIMUM 2V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SO-28 | compliant | 8542.31.00.01 |