Parametric results for: pic16f874aipt under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pic16f874aipt
Select parts from the table below to compare.
Compare
Compare
PIC16F874A-I/PT
Microchip Technology Inc
$8.0700 Yes Yes Not Recommended 8 20 MHz 4096 192 192 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 4 V MINIMUM SUPPLY NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant EAR99 8542.31.00.01 1998-12-01 Microchip
PIC16F874A-I/PTG
Microchip Technology Inc
Check for Price Active MICROCONTROLLER, RISC MICROCHIP TECHNOLOGY INC compliant
PIC16F874AI/PT
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 20 MHz 33 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant
PIC16F874AI/PTG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 20 MHz 4096 192 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant 8542.31.00.01