Filter Your Search
1 - 1 of 1 results
|
PIC16F720-I/P
Microchip Technology Inc
|
$1.5402 | Yes | Active | 8 | 16 MHz | 3584 | 128 | PIC16 | 16 MHz | 18 | 4 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |