Filter Your Search
1 - 2 of 2 results
|
PIC16F628-20/SS
Microchip Technology Inc
|
$2.9413 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | 8542.31.00.01 | 1999-06-07 | Microchip | ||
|
PIC16F628-20/SS301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 7.78 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | 8542.31.00.01 |