Parametric results for: pic16f57ep under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic16f57ep
Select parts from the table below to compare.
Compare
Compare
PIC16F57-E/P
Microchip Technology Inc
$1.5093 Yes Yes Active 8 20 MHz 3072 72 PIC16 20 MHz 20 2 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 7 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, MO-011, DIP-28 28 compliant EAR99 8542.31.00.01 Microchip
PIC16F57-E/PG
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 3072 72 PIC16 20 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO 8 NO FLASH 7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY SOP DIP18,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 18 compliant EAR99 8542.31.00.01