Filter Your Search
1 - 1 of 1 results
|
PIC16F18155T-I/STX
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 6.1 mA | 5.5 V | 2.5 V | S-PQCC-N28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | unknown | 3A991.A.2 | 8542.31.00.01 |