Parametric results for: pic16f1719-e/pt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic16f1719ept
Select parts from the table below to compare.
Compare
Compare
PIC16F1719-E/PT
Microchip Technology Inc
$2.6504 Yes Active 8 32 MHz 28672 2048 PIC16 32 MHz 36 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G44 e3 125 °C -40 °C 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1719-E/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 5 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SU... more NO YES NO FIXED POINT YES NO YES 2 1 8 YES FLASH 4.1 mA 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G44 e3 125 °C -40 °C TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.39.00.01